You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Halo S3 300Mbps Whole Home Mesh WiFi System, Triple Pack - by TP-Link - 

HALO S3(3-PACK)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCUSYS MERCUSYS
Manufacturer Part No:
HALO S3(3-PACK)
Order Code:
CS33746
Product Range
Mercusys Halo S3
Also Known As:
GTIN UPC EAN: 6935364053178
Technical Datasheet:
HALO S3(3-PACK)   Datasheet
See all Technical Docs

Product Range Selector (Mercusys Halo S3)

See all from this product range

Product Overview

The Halo S3 creates a unified wireless network with a single WiFi name & password, ensuring seamless connectivity throughout your home with speeds up to 300Mb/s. Supplied as a triple pack that delivers maximum coverage for use in larger homes or offices with multiple users.
  • IEEE 802.11b/g/n Wireless standard with speeds up to 300Mb/s (2.4GHz band)
  • Omni-directional antennas create a mesh network covering up to 3000 square feet
  • Supports connections for over 60 devices, making it suitable for larger homes with multiple users
  • Self healing design automatically reconfigures if one node drops
  • Intuitive web-based setup and management
  • Guest network feature and robust parental controls for maintaining access control
  • WPA2-PSK + AES wireless encryption
  • Connections: 2x Auto Sensing Fast Ethernet (10/100) RJ45 LAN/WAN
  • Dimensions (HxWxD): 88x88x88mm

Contents

3x Halo S3 unit, 3x AC adaptor, Ethernet cable and user guide

Product Information


:
Mercusys Halo S3

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364053178

19 In stock Need more?

???PF_PDP_RSP_SUP???

€43.1964 ( €53.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €43.1964 (€53.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --