You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable LED Head Torch, 77lm -
M40L44
Product Overview
- 77 Lumen, LED head torch
- 2x Light modes - steady and flashing
- Adjustable elastic headband
- Wide or spot beam modes
- Fast charging, rechargeable battery
- Supplied with USB charging cable, USB car adaptor and storage pouch
Product Information
- :
- Head Light
- :
- LED
- :
- 77lm
- :
- 170m
- :
- Rechargeable Lithium-Ion Battery
- :
- Plastic
Technical Documents (0)
52 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.1812 (€10.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























