You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

All Season Screen Wash Concentrate, 4 Litres - 

SWASH -20

SWASH -20 - All Season Screen Wash Concentrate, 4 Litres

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICHELIN MICHELIN
Manufacturer Part No:
SWASH -20
Order Code:
CP07903
Also Known As:
GTIN UPC EAN: 0001932501177
Catalogue page:
  CPCC/726

Product Overview

  • Concentrated, all-season screen wash
  • Effective to -20°C
  • Can be diluted 4:1 for use in summer months
  • Anti-glug cap for easy pouring
  • Added insect remover and rain guard to help bead away water and dirt
  • Safe to use on paintwork, plastic, glass, rubber or metals

Product Information

:
Screen Cleaner
:
Automotive
:
Container
:
4l
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0001932501177

SWASH -20 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CARPLAN

Concentrated Screen Wash, 1 Litre

Cleaner Applications:Screens; Cleaner Type:Glass; Dispensing Method:Bottle; Product Range:Carplan Screenwash; Volume:1l; Weight:-

     
Restricted Item Add

UNIPART

Windscreen Wash, 5L

Cleaner Applications:Screens; Cleaner Type:Glass; Dispensing Method:Bottle; Product Range:-; Volume:5l; Weight:-

     
Restricted Item Add

UNIPART

Concentrate Screen Wash, 1 Litre

Cleaner Applications:Automotive; Cleaner Type:Screen Cleaner; Dispensing Method:Bottle; Product Range:-; Volume:1l; Weight:-

     
Restricted Item Add

MICHELIN

All Season Screen Wash Sachet, 125ml

Cleaner Applications:Automotive; Cleaner Type:Screen Cleaner; Dispensing Method:Sachet; Volume:150ml; Weight:-; Available until stocks are exhausted Alternative available

     

Each

1+ €1.053 (€1.30)   ( ) 5+ €0.9009 (€1.11)   ( ) More Pricing...

Restricted Item Add

AUTO GLYM

All Season Quick Clear Screen Wash, 500ml

Cleaner Applications:Automotive; Cleaner Type:Glass; Dispensing Method:Bottle; Product Range:-; Volume:500ml; Weight:-

     

Each

1+ €6.0255 (€7.41)   ( ) 3+ €5.4639 (€6.72)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

Related Searches

1,263 In stock

Available until stock is exhausted

1,263 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€8.4825 ( €10.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8.4825 (€10.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.8975 (€9.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange