You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LDO Voltage Regulator, Adjustable, 2.1V to 6V in, 200mV Drop, 800mV to 0.8V / 300mA Out, SOT-23-5 -
MCP1824T-ADJE/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1824T-ADJE/OT
- Order Code:
- SC18775
- Product Range
- -
- Technical Datasheet:
- MCP1824T-ADJE/OT Datasheet
Product Overview
- Fast response to load transients
- Fixed delay on power good output
- Short-circuit current limiting and overtemperature protection
- Power good (PWRGD) output
- ±0.4% Output voltage tolerance
- 120µA Low supply current
- 0.1µA Low shutdown supply current
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices
Product Information
- :
- Adjustable
- :
- 2.1V
- :
- 6V
- :
- 1Outputs
- :
- -
- :
- 800mV
- :
- 5V
- :
- -
- :
- 0.3A
- :
- 300mA
- :
- 200mV
- :
- 200mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4446 (€0.55) | ( ) |
10+ | €0.3744 (€0.46) | ( ) |
100+ | €0.3393 (€0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.