You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Operational Amplifier, Quad, 1MHz, 0.6V/us, 1.8V to 6V, TSSOP, 14 Pins - 

MCP6004-I/ST

MCP6004-I/ST - Operational Amplifier, Quad,  1MHz, 0.6V/us, 1.8V to 6V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6004-I/ST
Order Code:
SC17231
Product Range
-
Technical Datasheet:
MCP6004-I/ST   Datasheet
See all Technical Docs

Product Overview

MCP6004-I/ST is a low-power operational amplifier (op amp) specifically designed for general-purpose applications. It also maintains a 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V while drawing 100µA (typical) quiescent current. Additionally, the MCP6004 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS – 300mV. This family of op-amp is designed with Microchip’s advanced CMOS process.
  • Gain bandwidth product is 1.0MHz typ (TA = +25°C, VDD = +1.8 to 5.5V)
  • Rail-to-rail input/output
  • Power supply voltage range from 1.8 to 6.0V (TA = +25°C)
  • Quiescent current per amplifier is 100µA typ (IO = 0, VDD = 5.5V, VCM = 5V, TA = +25°C)
  • Phase margin is 90° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to 5.5V)
  • Slew rate is 0.6V/µs typ (TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
  • Power supply rejection ratio is 86dB typ (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V)
  • Common mode rejection ratio is 76dB typ (VCM = -0.3V to 5.3V, VDD = 5V, TA = +25°C)
  • Input offset current is ±1.0pA typ (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
  • 14LD TSSOP package, industrial temperature range from -40°C to +85°C

Product Information


:
4Channels

:
1MHz

:
0.6V/µs

:
1.8V to 6V

:
TSSOP

:
14Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
4.5mV

:
1pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

34 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3978 ( €0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.3978 (€0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.3276 (€0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --