You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, 6.5A / 300V, Nano-Fit 105300, Socket, Crimp, 24 AWG, Gold Plated Contacts -
105300-1200
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 105300-1200
- Order Code:
- CN25614
- Product Range
- Nano-Fit 105300
- Also Known As:
- GTIN UPC EAN: 889056003254
- Technical Datasheet:
- 105300-1200 Datasheet
Product Range Selector (Nano-Fit 105300)
See all from this product rangeProduct Overview
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Terminal interface with four points of contact
- SMT version enables use of multi-layer boards by eliminating the need for through holes
- SMT headers provide short electrical paths
- Ultra-low mate force terminal
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Product Information
- :
- Nano-Fit 105300
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Gold Plated Contacts
- :
- Molex Nano-Fit 105307 & 105308 Series Receptacle Housing Connectors
- :
- 26AWG
- :
- Copper Alloy
Technical Documents (5)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2691 (€0.33) | ( ) |
50+ | €0.234 (€0.29) | ( ) |
100+ | €0.1989 (€0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.