You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Signal Cable, SATA, 0.5m - 

68561-0016

68561-0016 - Signal Cable, SATA, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
68561-0016
Order Code:
CN15488
Product Range
68561 Series
Also Known As:
GTIN UPC EAN: 822348489947
Technical Datasheet:
68561-0016   Datasheet
Catalogue page:
  CPCC/1334
See all Technical Docs

Product Overview

Moving beyond traditional desktop and network storage applications, Serial ATA is quickly becoming an integral part of consumer electronic products with integrated hard disk drives. Typical applications include HDD-DVD recorders, home-servers, multimedia hubs, LCD TVs, digital juke boxes, HDD enabled game consoles, set-top boxes with personal video recorders, audio players and audiovisual devices for the automotive industry.
  • Lead-Free
  • Latch and non-Latch versions
  • Positive Latch
  • Standard and pigtail versions

Product Information

:
SATA 7 Position Receptacle
:
SATA 7 Position Receptacle
:
19.7"
:
500mm
:
Red
:
68561 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 822348489947

68561-0016 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

Slimline SATA to SATA with LP4 Power Cable Adaptor, 50cm

Cable Length - Imperial:20"; Cable Length - Metric:500mm; Connector Type A:SATA Socket; Connector Type B:SATA Drive Connector, Slimline; Jacket Colour:Red; Product Range:-; Computer Conn

     

Each

1+ €7.3472 (€9.04)   ( ) 5+ €6.8432 (€8.42)   ( ) More Pricing...

Restricted Item Add

STARTECH

Internal Latching SATA (7 Pin) Male to Male Connection Lead, 0.3m

Cable Length - Imperial:0.98ft; Cable Length - Metric:300mm; Connector Type A:SATA Data 7 Way Plug, Latching; Connector Type B:SATA Data 7 Way Plug, Latching; Jacket Colour:Red; Product Ran

     

Each

1+ €5.04 (€6.20)   ( ) 5+ €4.76 (€5.85)   ( ) 10+ €4.536 (€5.58)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 15cm Black

Cable Length - Imperial:0.49ft; Cable Length - Metric:0.15m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Black; Product Range:Akasa - SATA S

     

Each

1+ €3.752 (€4.61)   ( ) 5+ €3.5616 (€4.38)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 7 Pin SATA + 4 Pin Molex to 13 Pin Slim SATA Power+Data Lead, 20cm

Cable Length - Imperial:8.27"; Cable Length - Metric:210mm; Connector Type A:Combined SATA Data & Mini Power; Connector Type B:SATA Data, Molex Power; Jacket Colour:Red; Product Range:-; C

     

Each

1+ €4.7264 (€5.81)   ( ) 3+ €4.4128 (€5.43)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 50cm Blue

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Blue; Product Range:Akasa - SATA Sli

     

Each

1+ €4.3344 (€5.33)   ( ) 5+ €4.1328 (€5.08)   ( ) More Pricing...

Restricted Item Add

STARTECH

29 Pin SAS to SATA Hard Drive Cable with LP4 Power

Cable Length - Imperial:18"; Cable Length - Metric:457mm; Connector Type A:SATA Data 7 Way Socket; Connector Type B:SAS HDD (29 pin) and power; Jacket Colour:Red; Product Range:-; Conne

     

Each

1+ €7.8176 (€9.62)   ( ) 3+ €7.3472 (€9.04)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Dual Port SATA Female to Male PC Slot Plate Adaptor

Connector Type A:SATA Connection, Internal; Computer Connector A:SATA Connection, Internal; Computer Connector B:SCART Socket, x 2; Connector to Connector:SATA Plug to SATA Plug

     

Each

1+ €3.8192 (€4.70)   ( ) 5+ €3.5168 (€4.33)   ( ) More Pricing...

Restricted Item Add

STARTECH

15-Pin SATA Power Male to 2x 15-pin SATA Power Female Y Splitter Lead, 15cm Latching

Cable Length - Imperial:6"; Cable Length - Metric:150mm; Connector Type A:SATA Power 15 Way Plug; Connector Type B:SATA Power 15 Way Socket; Jacket Colour:Multi-coloured; Computer

     

Each

1+ €4.6704 (€5.74)   ( ) 5+ €4.3008 (€5.29)   ( ) 25+ €4.0544 (€4.99)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Molex LP4 Male to 2x Right Angled SATA Female Power Connection Lead, 150mm

Cable Length - Imperial:0.49ft; Cable Length - Metric:150mm; Connector Type A:LP4 Plug; Connector Type B:SATA, x 2; Jacket; Available until stocks are exhausted Alternative available

     

Each

1+ €2.5536 (€3.14)   ( ) 5+ €2.2848 (€2.81)   ( ) 25+ €1.96 (€2.41)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Lead, SATA Data 0.45m

Cable Length - Imperial:17.7"; Cable Length - Metric:450mm; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Red; Product Range:-; Cable Assembly Type:Computer;

     
Restricted Item Add

Related Searches

47 In stock

47 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

€3.4608 ( €4.26 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.4608 (€4.26)
  ( )
10+ €3.0352 (€3.73)
  ( )
100+ €2.5312 (€3.11)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews