You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Power Cable Assembly - 

88751-1310

88751-1310 - Power Cable Assembly

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
88751-1310
Order Code:
CN09982
Product Range
68587 Series
Also Known As:
GTIN UPC EAN: 756054241950
Technical Datasheet:
88751-1310   Datasheet
Catalogue page:
  CPCC/1334
See all Technical Docs

Product Overview

The 88751-1310 is a 0.152m Power Adaptor, 88755 series, serial ATA male to serial ATA female connectors, black resin, phosphor bronze, gold-plated mating, tin-plated termination, polyester resin, 18AWG wire size and 1.27mm pitch.
  • Lead-Free
  • Latch and non-Latch versions
  • Positive Latch
  • Standard and pigtail versions

Applications

Industrial

Product Information

:
SATA 15 Position Receptacle
:
SATA 15 Position Receptacle
:
6"
:
152mm
:
Black
:
68587 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 756054241950

88751-1310 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

Slimline SATA to SATA with LP4 Power Cable Adaptor, 50cm

Cable Length - Imperial:20"; Cable Length - Metric:500mm; Connector Type A:SATA Socket; Connector Type B:SATA Drive Connector, Slimline; Jacket Colour:Red; Product Range:-; Computer Conn

     

Each

1+ €7.3472 (€9.04)   ( ) 5+ €6.8432 (€8.42)   ( ) More Pricing...

Restricted Item Add

STARTECH

Internal Latching SATA (7 Pin) Male to Male Connection Lead, 0.3m

Cable Length - Imperial:0.98ft; Cable Length - Metric:300mm; Connector Type A:SATA Data 7 Way Plug, Latching; Connector Type B:SATA Data 7 Way Plug, Latching; Jacket Colour:Red; Product Ran

     

Each

1+ €5.04 (€6.20)   ( ) 5+ €4.76 (€5.85)   ( ) 10+ €4.536 (€5.58)   ( ) More Pricing...

Restricted Item Add

MOLEX

Signal Cable, SATA, 0.5m

Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Connector Type A:SATA 7 Position Receptacle; Connector Type B:SATA 7 Position Receptacle; Jacket Colour:Red; Product Range:68561 Serie

     

Each

1+ €3.4608 (€4.26)   ( ) 10+ €3.0352 (€3.73)   ( ) 100+ €2.5312 (€3.11)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 15cm Black

Cable Length - Imperial:0.49ft; Cable Length - Metric:0.15m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Black; Product Range:Akasa - SATA S

     

Each

1+ €3.752 (€4.61)   ( ) 5+ €3.5616 (€4.38)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 7 Pin SATA + 4 Pin Molex to 13 Pin Slim SATA Power+Data Lead, 20cm

Cable Length - Imperial:8.27"; Cable Length - Metric:210mm; Connector Type A:Combined SATA Data & Mini Power; Connector Type B:SATA Data, Molex Power; Jacket Colour:Red; Product Range:-; C

     

Each

1+ €4.7264 (€5.81)   ( ) 3+ €4.4128 (€5.43)   ( ) More Pricing...

Restricted Item Add

AKASA

Internal 6GB/s SATA 3.0 Superslim Data Lead with Latches, 50cm Blue

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector Type A:SATA 7 Way J Type; Connector Type B:SATA 7 Way J Type; Jacket Colour:Blue; Product Range:Akasa - SATA Sli

     

Each

1+ €4.3344 (€5.33)   ( ) 5+ €4.1328 (€5.08)   ( ) More Pricing...

Restricted Item Add

STARTECH

29 Pin SAS to SATA Hard Drive Cable with LP4 Power

Cable Length - Imperial:18"; Cable Length - Metric:457mm; Connector Type A:SATA Data 7 Way Socket; Connector Type B:SAS HDD (29 pin) and power; Jacket Colour:Red; Product Range:-; Conne

     

Each

1+ €7.8176 (€9.62)   ( ) 3+ €7.3472 (€9.04)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Dual Port SATA Female to Male PC Slot Plate Adaptor

Connector Type A:SATA Connection, Internal; Computer Connector A:SATA Connection, Internal; Computer Connector B:SCART Socket, x 2; Connector to Connector:SATA Plug to SATA Plug

     

Each

1+ €3.8192 (€4.70)   ( ) 5+ €3.5168 (€4.33)   ( ) More Pricing...

Restricted Item Add

STARTECH

15-Pin SATA Power Male to 2x 15-pin SATA Power Female Y Splitter Lead, 15cm Latching

Cable Length - Imperial:6"; Cable Length - Metric:150mm; Connector Type A:SATA Power 15 Way Plug; Connector Type B:SATA Power 15 Way Socket; Jacket Colour:Multi-coloured; Computer

     

Each

1+ €4.6704 (€5.74)   ( ) 5+ €4.3008 (€5.29)   ( ) 25+ €4.0544 (€4.99)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Molex LP4 Male to 2x Right Angled SATA Female Power Connection Lead, 150mm

Cable Length - Imperial:0.49ft; Cable Length - Metric:150mm; Connector Type A:LP4 Plug; Connector Type B:SATA, x 2; Jacket; Available until stocks are exhausted Alternative available

     

Each

1+ €2.5536 (€3.14)   ( ) 5+ €2.2848 (€2.81)   ( ) 25+ €1.96 (€2.41)   ( ) More Pricing...

Restricted Item Add

Related Searches

19 In stock

19 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

€1.1536 ( €1.42 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.1536 (€1.42)
  ( )
10+ €1.0528 (€1.29)
  ( )
100+ €1.008 (€1.24)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews