You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black ABS Potting Box - 100x50x25mm -
G1005025B
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- G1005025B
- Order Code:
- EN82169
- Product Range
- -
- Technical Datasheet:
- G1005025B Datasheet
Product Overview
- Compact size for versatile applications
- Excludes potting material, allowing for custom filling
- Provides secure housing for sensitive electronic components
- Durable construction suitable for various industrial applications
- Ideal for use in potting and encapsulation projects
- Made from rigid ABS with a flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
Footnotes
Product Information
- :
- Potting Box
- :
- ABS
- :
- 25mm
- :
- 50mm
- :
- 100mm
- :
- -
- :
- Black
- :
- -
- :
- 0.98"
- :
- 1.97"
- :
- 3.94"
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 06/08/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 06/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7605 (€0.94) | ( ) |
10+ | €0.6318 (€0.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.