You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UKCA Conformity Labels, 15mm Dia., Black on White, 100 Labels -
MP008139
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP008139
- Order Code:
- LM01147
- Product Range
- -
- Technical Datasheet:
- MP008139 Datasheet
Product Overview
- UKCA labels are the UK equivalent of the European Union CE labels
- Shows conformity to various national safety requirements and regulations.
- Typically required for items such as electrical products, construction products and toys
- Supplied as four sheets of 25x labels (100 in total)
Product Information
- :
- Self Adhesive
- :
- 15mm
- :
- 15mm
- :
- 15mm
- :
- Vinyl
- :
- UKCA
- :
- Black on White
- :
- 100
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.9897 (€4.91) | ( ) |
5+ | €3.8025 (€4.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.