You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Needle Bottle Dispenser, 50ml - 

MP740825

MP740825 - Needle Bottle Dispenser, 50ml
MP740825 - Needle Bottle Dispenser, 50ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740825
Order Code:
SD02968
Technical Datasheet:
MP740825   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Flux Applicators)

See all from this product range

Product Overview

This Multicomp Pro MP740825 is used for all sorts of things around the range – from flux for soldering to lubricant for 3D printers. The squeeze bottle holds approximately 50cc (50ml) and includes a fine applicator tip measuring 0.5mm inner diameter.
  • Bottle capacity: 50 ml
  • Material: PE
  • Nozzle diameter: 0.5mm

Applications

Hobby & Education, Industrial & Manufacturing

Contents

x2 Empty 50 ml bottle, x2 Needle applicator

Footnotes

Set contains a pack of 2 Flux Applicators

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

147 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1349 ( €1.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1349 (€1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €0.9711 (€1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --