You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Port Saver, D-Sub, Male to Female, 9 Way -
SPC15467
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- SPC15467
- Order Code:
- CN18157
- Product Range
- -
- Technical Datasheet:
- SPC15467 Datasheet
Product Overview
- Steel shell with tin plating
- Gold over nickel plated contacts
- UL94 V-0 rated PBT glass fibre reinforced insulator
- Current rating of 3A
- Dielectric strength of 1000V for one minute
- Minimum insulator resistance of 1000Mohm at 500VDC
- High temperature range from -55°C to 105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Standard D Sub
- :
- Plug
- :
- 9Ways
- :
- Standard D Sub
- :
- Receptacle
- :
- 9Ways
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
Technical Documents (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0241 (€2.49) | ( ) |
10+ | €1.7784 (€2.19) | ( ) |
100+ | €1.5912 (€1.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.