You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1m Dunhill Fir Christmas Tree -
NT700DUN
- Manufacturer:
- NATIONAL TREE COMPANY NATIONAL TREE COMPANY
- Manufacturer Part No:
- NT700DUN
- Order Code:
- LP15258
- Product Range
- Dunhill Fir Trees
- Also Known As:
- GTIN UPC EAN: 0729083857713
Product Range Selector (Dunhill Fir Trees)
See all from this product rangeProduct Overview
- 2144 PVC Tips
- Folding metal stand
- Hinged branches
- Indoor use only
- Dimensions (HxWxD): 2100x1400x1400mm
Product Information
- :
- 2.1m
- :
- -
- :
- Green
- :
- Traditional
- :
- -
- :
- 1400mm
- :
- Dunhill Fir Trees
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €135.8955 (€167.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.