You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

etherCON 8 Pin RJ45 Socket, Horizontal PCB Mount - 

NE8FAH

NE8FAH - etherCON 8 Pin RJ45 Socket, Horizontal PCB Mount
NE8FAH - etherCON 8 Pin RJ45 Socket, Horizontal PCB Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NE8FAH
Order Code:
CN07173
Product Range
etherCON A Series
Technical Datasheet:
NE8FAH Datasheet
Catalogue page:
  CPCC/1261
See all Technical Docs

Product Overview

The NE8FAH is a 8-pole Horizontal PCB mount RJ45 Receptacle with latch locking device, A-Series cut-out and gold over nickel plated bronze contacts. It has PBTP insert and PBTP shell. This etherCON series connector is ruggedized and lockable, shaped to fit into standardized panels out of the entertainment industry. The all plastic A-Series offers the most space saving and cost effective design.
  • Accommodates rugged etherCON NE8MC or any standard RJ45 plug
  • Complies with Class D according to TIA/EIA 568B and ISO/IEC 11801 standard
  • Isolated to panel ground
  • UL94V-0 Flammability rating
  • Solderability complies with IEC 68-2-20 standard
  • <10mR Contact resistance
  • >0.5GR Insulation resistance
  • 1.5A Current rating per contact
  • <50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Industrial, Audio, Imaging, Video & Vision, Lighting

Product Information

:
RJ45
:
Through Hole Mount
:
Receptacle
:
etherCON A Series
:
8 Contact
:
Gold Plated Contacts
:
Copper
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

NE8FAH - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

NEUTRIK

etherCON D Shell, Panel Mount , IDC Termination

Connector Mounting:Cable Mount; Connector Orientation:Vertical; IP Rating:-; LAN Category:Cat5e; LEDs:Without LED; Light Pipes:Without Light Pipe; Magnetics:Without Magnetics; Modular Connector Type:RJ4

907 in stock

Each

1+ €7.888 (€9.7022) 10+ €7.7024 (€9.474) 50+ €7.4704 (€9.1886) 100+ €7.366 (€9.0602) More Less

PRO POWER

Cat 5e RJ45 Plug

LAN Category:Cat5e; Product Range:-; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Crimp; Gender:Plug; No. of Contacts:8Contac

21,133 in stock

Pack of 10

1+ €1.682 (€2.0689) 5+ €1.5428 (€1.8976) 25+ €1.4268 (€1.755)

SENTINEL

RJ45 Plugs Solid Wire / Cat5, 10 Pack

LAN Category:Cat5; Product Range:FCC68; Approval Category:UL 94V-0; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Resistance:10mohm; Con

938 in stock

Pack of 10

1+ €4.2572 (€5.2364) 10+ €3.8396 (€4.7227) 25+ €3.5264 (€4.3375)

TUK

RJ45 Connector for Extra Large Cables Up To 8mm O.D.

LAN Category:Cat6, Cat6a; Product Range:-; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Crimp; Gender:Plu

108 in stock

Pack of 10

1+ €5.974 (€7.348) 10+ €5.4984 (€6.763)

SENTINEL

RJ45 Plugs Solid Wire / Round, 10 Pack

LAN Category:Cat5; Product Range:FCC68; Approval Category:UL 94V-0; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Resistance:10mohm; Con

1,095 in stock

Pack of 10

1+ €3.6308 (€4.4659) 10+ €3.2132 (€3.9522) 25+ €2.8768 (€3.5385)

SENTINEL

RJ45 Cat6 Plugs, Shielded, 5 Pack

LAN Category:Cat6; Product Range:-; Approval Category:UL 94V-0; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Crimp; Cu

241 in stock

Pack of 5

1+ €6.5772 (€8.09) 10+ €5.974 (€7.348) 25+ €5.3824 (€6.6204)

TUK

Speedy RJ45 CAT 6 Plugs, Pack of 100

Connector Mounting:Cable Mount; Connector Orientation:Vertical; IP Rating:-; LAN Category:Cat6; LEDs:Without LED; Light Pipes:Without Light Pipe; Magnetics:Without Magnetics; Modular Conne

42 in stock

Pack of 100

1+ €48.72 (€59.9256) 5+ €46.40 (€57.072) 10+ €44.08 (€54.2184)

TUK

Speedy RJ45 CAT 5e Plugs, Pack of 100

Connector Mounting:Cable Mount; Connector Orientation:Vertical; IP Rating:-; LAN Category:Cat5e; LEDs:Without LED; Light Pipes:Without Light Pipe; Magnetics:Without Magnetics; Modular Con

62 in stock

Pack of 100

1+ €34.80 (€42.804) 5+ €32.48 (€39.9504) 10+ €30.16 (€37.0968)

SENTINEL

RJ45 Cat6 Plugs, 5 Pack

LAN Category:Cat6; Product Range:-; Approval Category:UL 94V-0; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Crimp; Current Ratin

996 in stock

Pack of 5

1+ €2.5056 (€3.0819) 10+ €2.0532 (€2.5254) 25+ €1.8212 (€2.2401)

GTK

RJ45 Cat5 Coupler, Shielded

LAN Category:Cat5; Product Range:-; Connector Type:RJ45; Gender:Jack

389 in stock

Each

1+ €5.3824 (€6.6204) 10+ €4.7792 (€5.8784) 100+ €4.4196 (€5.4361)

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

15 will be available for delivery on 2/19/19

More stock available week commencing 04/03/19
€4.408 ( €5.422  Inc. VAT) 5.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €4.408 (€5.422)
10 + €4.0252 (€4.951)
50 + €3.6424 (€4.4802)
100 + €3.3872 (€4.1663)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews