You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rack Mixer with USB/SD/Bluetooth Media Player - 4U -
PLAYMATE
- Manufacturer:
- NEWHANK NEWHANK
- Manufacturer Part No:
- PLAYMATE
- Order Code:
- DP33639
- Product Range
- -
- Technical Datasheet:
- PLAYMATE Datasheet
Product Overview
- 4 Channel professional stereo mixer
- Switchable multiple inputs per channel for expanded channel use
- Inputs: 2x Phono, 4x Aux (3xRCA, 1x3.5mm Jack), 4x Line (RCA), 3x Mic (1xXLR, 2x6.35mm Jack)
- 3.5mm (⅛”) Jack Input for external Mp3 Players (AUX 4)
- USB/SD media player (32GB Max, reads both WAV & MP3 file formats)
- Bluetooth audio connectivity to media player
- Play function: All, Random and Single
- High output to headphones (6.35mm & 3.5mm jack sockets)
- PFL assignable to headphone and RCA output
- Replaceable, assignable crossfader section
- 3 Band EQ on line input channels (-30dB/+10dB)
- Master output both on balanced XLR and RCA
- Stereo Master Balance Control
- Microphone Gain , Treble and Bass Control
- Adjustable individual ZONE Output (RCA)
- Split Cue Monitoring
- Extremely clean signal to noise ratio
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €354.51 (€436.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.