You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3.5" SATA USB 2.0 HDD Enclosure with eSATA - 

CDLSB-809

CDLSB-809 - 3.5" SATA USB 2.0 HDD Enclosure with eSATA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
CDLSB-809
Order Code:
CS18800
Also Known As:
GTIN UPC EAN: 5055781210976
Catalogue page:
  CPCC/414

Product Overview

  • External enclosure for a SATA 3.5" hard drive
  • Supports USB 2.0 type B
  • Supports high capacity drives
  • 480Mbps high speed transmission
  • Hot swappable, plug and play
  • Hard drive activity LED
  • Supports Win 2000/XP/Vista/7/8 and Mac OS 10.2 or later
  • Dimensions (HxWxD): 33 x 125 x 215mm

Contents

Enclosure, USB A-B data cable, power supply, eSATA cable, screw kit, carry case and user guide

Product Information

:
eSATA, USB 2.0
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781210976

CDLSB-809 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €26.6454 (€32.77)   ( )

Restricted Item Add
     

Each

1+ €12.7464 (€15.68)   ( )

Restricted Item Add
     

Each

1+ €4.4974 (€5.53)   ( ) 3+ €4.1132 (€5.06)   ( ) More Pricing...

Restricted Item Add

AKASA

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock

     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €64.2066 (€78.97)   ( )

Restricted Item Add
     

Each

1+ €8.6106 (€10.59)   ( ) 3+ €7.9326 (€9.76)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.8364 (€5.95)   ( ) 3+ €4.407 (€5.42)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €29.0636 (€35.75)   ( )

Restricted Item Add
     

Each

1+ €36.951 (€45.45)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €104.7962 (€128.90)   ( )

Restricted Item Add

No Longer Stocked

Alternatives Available

CS21720 - 2.5/3.5" SATA HDD to USB 3.0 Adaptor

View all alternatives / recommendations
€24.2046 ( €29.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €24.2046 (€29.77)
  ( )
3+ €22.4192 (€27.58)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange