You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATA133 2 Way 40 Pin IDE Female to Female Lead 0.9m - 

NLRB399FLAT

NLRB399FLAT - ATA133 2 Way 40 Pin IDE Female to Female Lead 0.9m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
NLRB399FLAT
Order Code:
CS13734
Also Known As:
GTIN UPC EAN: 5055781239069

Product Overview

  • For use with ATA133 drives
  • 3x 40 way IDC sockets with 80 way cable
  • Backwards compatible with ATA100/66/33 drives

Product Information

:
IDC Socket, 40 Way
:
IDC Socket, 40 Way
:
2.95ft
:
900mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781239069

NLRB399FLAT - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

NEWLINK

ATA133 2 Way 40 Pin IDE Female to Female Lead 0.48m

Cable Length - Imperial:1.5ft; Cable Length - Metric:480mm; Connector Type A:IDC Socket, 40 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:-; Product Range:-; SVHC:No SVHC (12

     

Each

1+ €3.8985 (€4.80)   ( ) 5+ €3.6386 (€4.48)   ( ) 50+ €3.4804 (€4.28)   ( ) 100+ €3.3335 (€4.10)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

ATA133 IDE (40 Pin Female to 44 Pin Female) Lead with LP4 PSU Connector, 0.48m

Cable Length - Imperial:0.98ft; Cable Length - Metric:300mm; Connector Type A:IDC Socket, 44 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:-; Product Range:-; Computer Conne

     

Each

1+ €3.8759 (€4.77)   ( ) 10+ €3.5369 (€4.35)   ( ) More Pricing...

Restricted Item Add

STARTECH

2.5" to 3.5" IDE Hard Drive Adaptor - Connect Laptop Hard Drive To PC

Cable Length - Imperial:3.94"; Cable Length - Metric:100mm; Connector Type A:IDC Socket, 44 Way + LP4 Plug; Connector Type B:IDC Plug, 40 Way; Jacket Colour:-; Cable Assembly Type:C

     
Restricted Item Add

PRO SIGNAL

ATA100 2 Way (40 Pin) IDE Female to Female Lead, 0.48m

Cable Length - Imperial:18.9"; Cable Length - Metric:480mm; Connector Type A:IDC Socket, 40 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:Grey; Cable Assembly Type:Compute

     

Each

1+ €1.8419 (€2.27)   ( ) 10+ €1.6724 (€2.06)   ( ) 50+ €1.5481 (€1.90)   ( ) 100+ €1.3673 (€1.68)   ( ) More Pricing...

Restricted Item Add

BELKIN

40 Pin Ultra ATA Hard Drive Round Cable 45cm

Cable Length - Imperial:17.72"; Cable Length - Metric:45cm; Jacket Colour:Grey; Product Range:-; Connector to Connector:ATA Hard Drive Recepta; Available until stocks are exhausted Alternative available

     

Each

1+ €0.7458 (€0.92)   ( )

Restricted Item Add

PRO SIGNAL

ATA100 2 Way (40 Pin) IDE Female to Female Lead, 0.7m Grey

Cable Length - Imperial:2.3ft; Cable Length - Metric:700mm; Connector Type A:IDC Socket, 40 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:Grey; Cable Assembly Type:Computer;

     

Each

1+ €1.695 (€2.08)   ( ) 5+ €1.6611 (€2.04)   ( ) More Pricing...

Restricted Item Add

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€5.0172 ( €6.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5.0172 (€6.17)
  ( )
5+ €4.5765 (€5.63)
  ( )
50+ €4.3053 (€5.30)
  ( )
100+ €4.1245 (€5.07)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange