You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 2.5” SSD / HDD Enclosure -
NLUSBC-25HDE
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLUSBC-25HDE
- Order Code:
- CS34339
- Also Known As:
- GTIN UPC EAN: 5055781246968
Product Overview
- Portable enclosure for 2.5" SATA drives
- SATA III transfer speeds up to 6Gb/s
- Tool-less, easy open drive access
- Robust aluminium and ABS construction
- Plug and play installation, no drivers required
- Supplied with USB-C connection cable
Contents
Enclosure and USB-C cable
Product Information
- :
- Drive Enclosure
- :
- USB 3.1
- :
- -
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 30/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
3 more will be available week commencing 30/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.3043 (€21.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.