You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Retriggerable Monostable Multivibrator with Reset, 4.5V to 5.5V, SOIC 16 -
74HCT123D,653
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74HCT123D,653
- Order Code:
- SC20345
- Product Range
- -
- Technical Datasheet:
- 74HCT123D,653 Datasheet
Product Overview
- DC triggered from active high or active low inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulse
- Schmitt-trigger action on all inputs except for the reset input
Applications
Industrial, Consumer Electronics
Product Information
- :
- 74HCT123
- :
- Retriggerable Monostable
- :
- 4mA
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- SOIC
- :
- 16Pins
- :
- 30ns
- :
- 74HCT
- :
- 74123
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3159 (€0.39) | ( ) |
10+ | €0.2808 (€0.35) | ( ) |
100+ | €0.2106 (€0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.