You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3m Extendable width T-bar Lighting Stand with Air Cushioning & Autolock Ratchet System - 

LIG300

LIG300 - 3m Extendable width T-bar Lighting Stand with Air Cushioning & Autolock Ratchet System
LIG300 - 3m Extendable width T-bar Lighting Stand with Air Cushioning & Autolock Ratchet System
LIG300 - 3m Extendable width T-bar Lighting Stand with Air Cushioning & Autolock Ratchet System
LIG300 - 3m Extendable width T-bar Lighting Stand with Air Cushioning & Autolock Ratchet System
LIG300 - 3m Extendable width T-bar Lighting Stand with Air Cushioning & Autolock Ratchet System
LIG300 - 3m Extendable width T-bar Lighting Stand with Air Cushioning & Autolock Ratchet System
LIG300 - 3m Extendable width T-bar Lighting Stand with Air Cushioning & Autolock Ratchet System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOVOPRO NOVOPRO
Manufacturer Part No:
LIG300
Order Code:
ST04301
Technical Datasheet:
LIG300   Datasheet
See all Technical Docs

Product Overview

The Novopro LIG300 lighting stand has been designed for ease of use as well as safety. The stand has the patented auto-lock ratchet and air cushioning system which allows you to adjust the height and lock the stand to that height without the usual slipping and inconvenience of standard lighting stands.
  • Premium grade lighting stand - engineered to a high standard
  • Telescopic T-bar for wide angle lighting dispersion
  • 8x integral lighting fixture points with thumb screws included
  • All metal stand construction
  • Up to 3 metre stand height
  • Uses the industry standard, 35mm Ø top pole for universal compatibility
  • Stand height: 1900mm - 3000mm
  • T-Bar width: 1500mm - 2280mm
  • Maximum load: 30Kg (60kg for the main stand - but a 30kg limit for the T-Bar section)
  • Material: Ø 35mm aluminium pole and steel legs
  • Surface and colour: black powder coated
  • Weight: 8.5kg

Contents

LIG300 lighting stand, LIG300 telescopic T-bar, male & female thumb screws and instruction manual

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€88.6275 ( €109.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €88.6275 (€109.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €80.9172 (€99.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --