You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIODE, VAR, CAP, DUAL, 15V, SOT-23 - 

BB201,215 New

BB201,215 - DIODE, VAR, CAP, DUAL, 15V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
BB201,215
Order Code:
SC17780
Product Range
BB201 Series
Technical Datasheet:
BB201,215   Datasheet
See all Technical Docs

Product Range Selector (BB201 Series)

See all from this product range

Product Overview

The BB201,215 is a low-voltage variable capacitance Double Diode with a common cathode and fabricated in silicon planar technology. The double diode features excellent linearity and very low series resistance. The Varicap diode is principally used as voltage controlled variable capacitors. This small device play an important role in a host of RF applications from tuning, frequency multiplier and modulation, to couple elements in filters with controlled bandwidth, parametric amplification and switching in the VHF and microwave regions.
  • Direct matching process
  • High capacitance ratio
  • Reliable volume supply
  • Small tolerances

Applications

RF Communications, Consumer Electronics

Footnotes

IC marking codes: SCP (made in Hong Kong); SCW (made in China)

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
102pF

:
20mA

:
15V

:
125°C

:
SOT-23

:
3 Pin

:
BB201 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

15 In stock Need more?

€0.6612 ( €0.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.6612 (€0.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.5684 (€0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.406 (€0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --