You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Single, 100V, 200mA, 1V, 4ns, 4A -
FDLL4148
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FDLL4148
- Order Code:
- SC19270
- Product Range
- FDLL4x48 Series
- Technical Datasheet:
- FDLL4148 Datasheet
Product Range Selector (FDLL4x48 Series)
See all from this product rangeProduct Overview
- Non repetitive peak forward surge current of 4A at pulse width 1μs and 1A at pulse width 1s
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating junction temperature range from -55°C to 175°C
- Reverse recovery time of 4ns
- Forward voltage of 1V at IF 10mA
Product Information
- :
- Single
- :
- 100V
- :
- 200mA
- :
- 1V
- :
- 4ns
- :
- 4A
- :
- 175°C
- :
- SOD-80 (MiniMELF)
- :
- 2Pins
- :
- Surface Mount
- :
- FDLL4x48 Series
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1404 (€0.17) | ( ) |
10+ | €0.0819 (€0.10) | ( ) |
100+ | €0.0351 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.