You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GeForce RTX 5060 Dual 8GB PCI-Express Graphics Card - 

NE75060019P1-GB2063D

New
NE75060019P1-GB2063D - GeForce RTX 5060 Dual 8GB PCI-Express Graphics Card
NE75060019P1-GB2063D - GeForce RTX 5060 Dual 8GB PCI-Express Graphics Card
NE75060019P1-GB2063D - GeForce RTX 5060 Dual 8GB PCI-Express Graphics Card
NE75060019P1-GB2063D - GeForce RTX 5060 Dual 8GB PCI-Express Graphics Card
NE75060019P1-GB2063D - GeForce RTX 5060 Dual 8GB PCI-Express Graphics Card
NE75060019P1-GB2063D - GeForce RTX 5060 Dual 8GB PCI-Express Graphics Card
NE75060019P1-GB2063D - GeForce RTX 5060 Dual 8GB PCI-Express Graphics Card
NE75060019P1-GB2063D - GeForce RTX 5060 Dual 8GB PCI-Express Graphics Card

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PALIT PALIT
Manufacturer Part No:
NE75060019P1-GB2063D
Order Code:
CS38596
Product Range
-
Also Known As:
GTIN UPC EAN: 4710562245363

Product Overview

The Palit GeForce RTX™ 5060 Dual delivers impressive cooling efficiency in a sleek and modern design with subtle RGB lighting effect. GeForce 5060 cards are powered by NVIDIA's Blackwell architecture, creating the ultimate platform for serious gamers and modern content creators. Experience the latest AI-enhanced graphics and performance thanks to NVIDIA DLSS 4 complete with Multi Frame Generation. Fourth generation RT cores deliver full ray tracing with neural rendering for stunning, true-to-life graphics. Comprehensive control over your graphics card thanks to Palit’s new ThunderMaster software. The user friendly interface handles everything from overclock settings to fan speed and LED effects, you can even monitor your GPU status.
  • Fifth generation Tensor cores offer maximum AI performance with FP4 and DLSS 4
  • Reflex 2 technology introduces Frame Warp to reduce latency based on mouse input
  • Guaranteed performance and reliability with Game Ready and Studio drivers
  • Compact 2-slot design with dual 95mm cooling fans
  • 0-db Tech only activates fans when necessary for silent operation during multimedia and lighter tasks
  • Composite heat pipes bost heat dissipation to ensure optimal GPU performance
  • Provides 3x DisplayPort 2.1b & 1x HDMI 2.1b ports for up to 4 displays
  • CUDA Cores: 3840
  • DirectX 12 Ultimate, OpenGL 4.6 support
  • Recommended PSU: 550W or greater

Contents

Graphics card and user guide

Product Information


:
NVIDIA

:
PCI Express 5.0

:
8GB

:
GDDR7

:
DisplayPort, HDMI

:
7680 x 4320

:
Dual Slot Fan

:
2280MHz

:
128-bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4710562245363

2 In stock Need more?

???PF_PDP_RSP_SUP???

€287.6445 ( €353.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €287.6445 (€353.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --