You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Motion, 10m, 110°/93°, White - 

AMN34112J

AMN34112J - Sensor, Motion, 10m, 110°/93°, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AMN34112J
Order Code:
SN36498
Product Range
AMN 2,3,4 Series
Technical Datasheet:
AMN34112J   Datasheet
Catalogue page:
  CPCC/1525
See all Technical Docs

Product Range Selector (AMN 2,3,4 Series)

See all from this product range

Product Overview

The AMN34112J is a high-sensitive human detection PIR Motion Sensor with built-in amplifier. NaPiOn series are simplified circuitry with fully integrated circuit design. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. A short focal length is all that's required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
  • Super low current consumption
  • Sensing circuits enclosed in a TO5 can
  • Excellent noise resistance
  • Miniaturized lenses with small element

Applications

Lighting, Sensing & Instrumentation, Security, HVAC, Commercial, Imaging, Video & Vision, Audio, Consumer Electronics, Wireless

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
10m

:
3VDC

:
6VDC

:
110°

:
-

:
AMN 2,3,4 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 15/11/21

Notify me when back in stock

€15.6368 ( €19.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €15.6368 (€19.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €14.5696 (€17.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €14.1172 (€17.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --