You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, DPCO, 12V dc - 

DS2E-S-DC12V

DS2E-S-DC12V - Relay, PCB, DPCO, 12V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DS2E-S-DC12V
Order Code:
SW03861
Product Range
DS Series
Technical Datasheet:
DS2E-S-DC12V   Datasheet
See all Technical Docs

Product Range Selector (DS Series)

See all from this product range

Product Overview

The DS2E series from Panasonic are through hole signal relays. These are high reliability relays used in various applications.
  • DPDT contact configurations
  • 200mW nominal operating power
  • Nominal switching capacity of 2A at 30VDC
  • Gold clad twin contacts ensure high reliability

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
12VDC

:
DPDT

:
2A

:
DS Series

:
Through Hole

:
Non Latching

:
Solder

:
-

:
30V

:
Silver

:
720ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

More stock available to supplier lead times which is approximately 15/11/21

Notify me when back in stock

€3.2248 ( €3.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.2248 (€3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €3.1668 (€3.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €3.132 (€3.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €2.6564 (€3.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --