You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 100 µF, 400 V, M Series, ± 20%, Radial Leaded, 2000 hours @ 85°C - 

ECA2GM101

ECA2GM101 - Electrolytic Capacitor, 100 µF, 400 V, M Series, ± 20%, Radial Leaded, 2000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECA2GM101
Order Code:
CA07315
Product Range
M Series
Technical Datasheet:
ECA2GM101   Datasheet
Catalogue page:
  CPCC/1396
See all Technical Docs

Product Range Selector (M Series)

See all from this product range

Product Overview

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
100µF

:
400V

:
M Series

:
± 20%

:
Radial Leaded

:
2000 hours @ 85°C

:
Polar

:
18mm

:
7.5mm

:
40mm

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

7 In stock Need more?

€2.436 ( €3.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €2.436 (€3.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.0532 (€2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.8096 (€2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ €1.682 (€2.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --