You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 2.2 µF, ± 5%, 200 V, 400 V - 

ECQE4225JF

ECQE4225JF - General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 2.2 µF, ± 5%, 200 V, 400 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECQE4225JF
Order Code:
CA07036
Product Range
ECQE(F)
Technical Datasheet:
ECQE4225JF   Datasheet
Catalogue page:
  CPCC/1402
See all Technical Docs

Product Range Selector (ECQE(F))

See all from this product range

Product Overview

The Panasonic ECQE(F) series are general purpose, radial leaded metalized polyester film capacitor. The capacitance value includes E12 decade values from 0.0010µF to 10µF. ECQE(F) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
  • Rated DC voltage of 100V, 250V, 400V, 630V, 1000V, 1250V
  • Rated AC voltage of 125V and 250V
  • ±5% and ±10% tolerance
  • Self healing property
  • Excellent electrical characteristics
  • Operating temperature range -40°C to 105°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
Metallized PET

:
Radial Box - 2 Pin

:
2.2µF

:
± 5%

:
200V

:
400V

:
Through Hole

:
-

:
-40°C

:
105°C

:
27.5mm

:
ECQE(F)

:
Radial Leaded

:
-

:
0.8mm

:
-

:
22mm

:
31mm

:
ECQE(F)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€1.0115 ( €1.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €1.0115 (€1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.8806 (€1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.6188 (€0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --