You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 1 µF, ± 10%, X2, Through Hole - 

ECQU2A105KLA

ECQU2A105KLA - Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 1 µF, ± 10%, X2, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECQU2A105KLA
Order Code:
CA07104
Product Range
ECQUL Series
Technical Datasheet:
ECQU2A105KLA   Datasheet
Catalogue page:
  CPCC/1406
See all Technical Docs

Product Range Selector (ECQUL Series)

See all from this product range

Product Overview

The Panasonic ECQUL series capacitors are compact, metalized polyester film capacitors. The capacitance value ranges from 0.001µF to 2.2µF. ECQUL series capacitors are approved by UL/CSA and European safety regulation class X2 or class Y2/X2. These capacitors are preferred for applications such as interference suppressors.
  • Rated voltage of 250VAC (UL/CSA)
  • Available in ±10% and ±20% tolerance
  • UL60384-14, CAN/CSA E60384-14, CSA C22.2 No.8-M1986, EN60384-14, IEC60384-14 approved
  • Flame retardant plastic case and non combustible resin
  • Operating temperature range -40°C to 100°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Product Information


:
Metallized PET

:
Radial Box - 2 Pin

:
1µF

:
± 10%

:
X2

:
Through Hole

:
275VAC

:
-

:
-

:
-

:
22.5mm

:
-40°C

:
100°C

:
ECQUL

:
ECQUL Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

More stock available to supplier lead times which is approximately 22/11/21

Notify me when back in stock

€0.8236 ( €1.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.8236 (€1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.7424 (€0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --