You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 2200 µF, 16 V, FM Series, ± 20%, Radial Leaded, 7000 hours @ 105°C - 

EEUFM1C222

EEUFM1C222 - Electrolytic Capacitor, 2200 µF, 16 V, FM Series, ± 20%, Radial Leaded, 7000 hours @ 105°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFM1C222
Order Code:
CA07435
Product Range
FM Series
Technical Datasheet:
EEUFM1C222   Datasheet
Catalogue page:
  CPCC/1399
See all Technical Docs

Product Range Selector (FM Series)

See all from this product range

Product Overview

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
2200µF

:
16V

:
FM Series

:
± 20%

:
Radial Leaded

:
7000 hours @ 105°C

:
Polar

:
12.5mm

:
5mm

:
25mm

:
-40°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

367 In stock Need more?

€0.7656 ( €0.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.7656 (€0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.6496 (€0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.4292 (€0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ €0.4176 (€0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --