You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 1200 µF, 6.3 V, ± 20%, Radial Leaded, 8000 hours @ 105°C, Polar -
EEUFR0J122L
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFR0J122L
- Order Code:
- CA07508
- Product Range
- FR
- Technical Datasheet:
- EEUFR0J122L Datasheet
Product Range Selector (FR)
See all from this product rangeProduct Overview
- Rated voltage range of 6.3VDC to 100VDC
- Tolerance of ±20%
- Endurance of 5000h to 10000h at 105°C
- Operating temperature range -40°C to 105°C
- High reliability
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 1200µF
- :
- 6.3V
- :
- ± 20%
- :
- Radial Leaded
- :
- 8000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 3.5mm
- :
- 8mm
- :
- -
- :
- -
- :
- 15mm
- :
- FR Series
- :
- -
- :
- 1.24A
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
40 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 25/11/25
20 more will be available week commencing 25/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | €0.299 (€0.37) | ( ) |
| 50+ | €0.2415 (€0.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























