You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 6800 µF, 6.3 V, FR Series, ± 20%, Radial Leaded, 10000 hours @ 105°C - 

EEUFR0J682S

EEUFR0J682S - Electrolytic Capacitor, 6800 µF, 6.3 V, FR Series, ± 20%, Radial Leaded, 10000 hours @ 105°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFR0J682S
Order Code:
CA07502
Product Range
FR Series
Technical Datasheet:
EEUFR0J682S   Datasheet
Catalogue page:
  CPCC/1399
See all Technical Docs

Product Range Selector (FR Series)

See all from this product range

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
6800µF

:
6.3V

:
± 20%

:
Radial Leaded

:
10000 hours @ 105°C

:
Polar

:
FR

:
16mm

:
7.5mm

:
20mm

:
-40°C

:
105°C

:
-

:
FR Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 22/11/21

Notify me when back in stock

€1.2296 ( €1.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €1.2296 (€1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.9976 (€1.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.754 (€0.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ €0.638 (€0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --