You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Choke, 680uH, 0.34A, +/-10% - 

ELC09D681F

ELC09D681F - Choke, 680uH, 0.34A, +/-10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ELC09D681F
Order Code:
FT01274
Product Range
ELC-09D Series
Technical Datasheet:
ELC09D681F   Datasheet
Catalogue page:
  CPCC/1422
See all Technical Docs

Product Range Selector (ELC-09D Series)

See all from this product range

Product Overview

Pin terminal inductors featuring small size and high performance.
  • High - µ and High Bm cores
  • Wide inductor range
  • Magnetic shield type (E Type)
  • RoHS compliant

Product Information


:
ELC-09D Series

:
680µH

:
Unshielded

:
340mA

:
-

:
1.4ohm

:
± 10%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

1 In stock

Available until stock is exhausted

€0.3712 ( €0.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.3712 (€0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.3016 (€0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --