You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Current Sense Resistor, 0R015, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film -
ERJ8CWFR015V
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ8CWFR015V
- Order Code:
- RE08936
- Product Range
- ERJ-8CW Series
- Technical Datasheet:
- ERJ8CWFR015V Datasheet
Product Range Selector (ERJ-8CW Series)
See all from this product rangeProduct Overview
- Current sensing resistor, small size and lightweight
- Suitable for both reflow and flow soldering, low TCR, low resistance value
- IEC 60115-8, JIS C 5201-8, JEITA RC-2144 reference standard
- Operating temperature range from -55 to 125°C
- 1W power rating
- 0.65mm product height, 3.2mm product length, 1.6mm product width
- 15Milliohms resistance, ±1% resistance tolerance
- 1206 (3216 metric) resistor case / package
- Temperature coefficient is +75ppm/K
- AEC-Q200 Grade 1 compliant
Product Information
- :
- 0.015ohm
- :
- ERJ-8CW Series
- :
- 1206 [3216 Metric]
- :
- 1W
- :
- ± 1%
- :
- Thick Film
- :
- ± 75ppm/°C
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.65mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2691 (€0.33) | ( ) |
100+ | €0.1404 (€0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.