You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Clamp Type Vice Base - 

311

311 - Clamp Type Vice Base

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANAVISE PANAVISE
Manufacturer Part No:
311
Order Code:
TL17707
Product Range
Panavise - Vice Bases
Also Known As:
GTIN UPC EAN: 729315311006
Technical Datasheet:
311   Datasheet
See all Technical Docs

Product Range Selector (Panavise - Vice Bases)

See all from this product range

Product Overview

The 311 is a Bench Clamp Base Mount clamps to a table, workbench, ladder. Compatible with the 201 PV Jr. vise and 300 and 305 bases. Anti-skid neoprene pads for additional anti-slip characteristics without excessive tightening of the clamping screw.
  • Clamps to a table, workbench, ladder or wherever you need it
  • Clamps to anything up to 4.4375" (87.3mm) thick
  • Compatible with the 201 PV Jr. Vice and 300 & 305 Bases
  • Supplied with 4 non-marring, anti-skid neoprene pads for additional anti-slip characteristics
  • Finger grip for added convenience
  • Throat depth from centre of clamping screw: 2.3125" (58.7mm)

Applications

Maintenance & Repair

Contents

Bench clamp, 4 Non-marring anti-skid pads.

Product Information


:
-

:
58.7mm

:
Panavise - Vice Bases

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 729315311006

6 In stock

6 more will be available on 27/12/21

Reserving future stock

€49.88 ( €61.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €49.88 (€61.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --