You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Belt-Ty Nylon Low Profile UV Resistant Cable Ties 8.9mm x 173mm Black 100 Pack - 

IT940-C0

IT940-C0 - Belt-Ty Nylon Low Profile UV Resistant Cable Ties 8.9mm x 173mm Black 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
IT940-C0
Order Code:
CB10763
Product Range
Panduit - Belt-Ty Series Cable Ties
Also Known As:
GTIN UPC EAN: 07498341493
Technical Datasheet:
IT940-C0   Datasheet
Catalogue page:
  CPCC/1235
See all Technical Docs

Product Range Selector (Panduit - Belt-Ty Series Cable Ties)

See all from this product range

Product Overview

  • Belt-Ty™ in-line locking tie
  • Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
  • Outside teeth on the tie protect cable jackets and wire insulation
  • With greater resistance to harsh UV light
  • Ideal for indoor and outdoor environments
  • Light-heavy cross section
  • For use with GTH-E
  • Parallel-entry tie that threads like a belt (180° entry)
  • 50% lower head height than conventional 90° ties

Product Information


:
Nylon 6.6 (Polyamide 6.6)

:
Black

:
173mm

:
8.9mm

:
40mm

:
124lb

:
In-Line

:
Panduit - Belt-Ty Series Cable Ties

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 07498341493

20 In stock Need more?

€9.2568 ( €11.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.2568 (€11.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €8.7812 (€10.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --