You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Burst 2.5" 240GB SATA 6Gb/s Solid State Drive -
PBU240GS25SSDR New
- Manufacturer:
- PATRIOT PATRIOT
- Manufacturer Part No:
- PBU240GS25SSDR
- Order Code:
- CS34093
- Also Known As:
- GTIN UPC EAN: 0814914023938
- Technical Datasheet:
- PBU240GS25SSDR Datasheet
Product Overview
- Increase your productivity with faster boot ups, file transfers and system responsiveness
- Sleek housing offers slimmer 7mm height for greater compatibility ideal for laptop upgrades
- Phison S11 Series Controller
- TRIM technology for improved performance
- Static and Dynamic Wear levelling
- MTBF 2,000,000 hours
- Supports: Windows XP/Vista/Win7/8/10, Mac OS and Linux
- Dimensions: (HxWxD): 7x70x100mm
- 3 Year Manufacturer warranty
Product Information
- :
- Internal
- :
- 2.5"
- :
- SATA 6 Gb/s
- :
- 240GB
- :
- 555MB/s
- :
- 500MB/s
- :
- 80k
- :
- 60k
- :
- -
Technical Docs (1)
Also Known As
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €25.0638 (€30.33) | ( ) |
Pricing is unavailable. Please contact customer services.