You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2U 20A Rack Mount PDU with Power Monitoring and Overload Protection - 

PDU16-AV

New
PDU16-AV - 2U 20A Rack Mount PDU with Power Monitoring and Overload Protection
PDU16-AV - 2U 20A Rack Mount PDU with Power Monitoring and Overload Protection
PDU16-AV - 2U 20A Rack Mount PDU with Power Monitoring and Overload Protection
PDU16-AV - 2U 20A Rack Mount PDU with Power Monitoring and Overload Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDU16-AV
Order Code:
DP38365

Product Overview

2U high Horizontal Mounting unit designed to provide versatile hook-up for the distribution of AC power within Audio Visual & Multimedia applications.
  • Main Input - Neutrik 20A powerCON with 2nd order EMI filter & GDT/VDR protection circuit against Lightning Strike and Local Power Surge
  • Circuit A: Protection - Illuminated Circuit Breaker 10A overload protection
  • Circuit A: Output: 4 Way IEC C13 Outlet Strip with max combined load of 10A 2 Dual USB 5V 1.8A charger modules
  • Circuit B: Output - 5 Universal sockets useable with plugs from the UK, US, Europe and Australia, with a maximum Combined Load 10A
  • Circuit B: Protection - Illuminated Circuit Breaker 10A overload protection
  • Circuit B: LCD Monitor: LCD Power Monitor giving Voltage, Current , Power and Energy Levels
  • Circuit B: Earth Link - M4 Screw Terminal for Rack Grounding
  • Nominal Voltage: 230V
  • Usable Voltages 240V full range
  • Frequency: 50/60HZ full range
  • Maximum A/C Output: Current 20A
  • Case Size: 87mm x 98mm x 430mm
  • Size: 2U
  • Weight: 2.5kg

Product Information


:
230V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€229.1211 ( €281.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €229.1211 (€281.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €191.9619 (€236.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --