You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Way UK Plug Horizontal Rack Mount PDU -
PDU6-UK
NewProduct Overview
- Input - 13A -250V PLUG (UK1-13P), BS 1363 A TYPE G on a 1m lead
- Output - AC~ 6 Outlets 13A-250V Max (UK1-13R) BS1363A Type G Shuttered Sockets
- Protection - 1x 13A Over Current Trip Switches, with Surge & Lightning Strike protection.Ground Fault Indicator
- Earth Link - M3 Terminal Point for Rack Grounding on the rear
- Nominal Voltage - 230V
- Usable Voltages - 200V to 230V
- Frequency - 50/60Hz Maximum
- A/C Output - Current 13A
- Number of Sockets: 6
- Size: 1U
- Weight: 800g
Product Information
- :
- 6Outlets
- :
- 230V
- :
- 13A
- :
- 1.5m
- :
- 4.92ft
Technical Documents (0)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.389 (€31.23) | ( ) |
2+ | €21.2706 (€26.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.