You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

70W T8, G13 Cool White (4000K) 1800mm Fluorescent Tube Lamp - 

70840 - 61592340

70840 - 61592340 - 70W T8, G13 Cool White (4000K)  1800mm Fluorescent Tube Lamp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
70840 - 61592340
Order Code:
LP08581
Also Known As:
871150061592340 GTIN UPC EAN: 8711500615923
Technical Datasheet:
70840 - 61592340   Datasheet
Catalogue page:
  CPCC/947
See all Technical Docs

Product Overview

  • Long life of 15,000 hours
  • Lamp base: G13
  • Bulb type: T8 (26mm)
  • Dimmable
  • Tube Diameter: 28mm
  • Energy efficiency: A

Product Information


:
G13

:
1.8m

:
6200lm

:
4000K

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

871150061592340 GTIN UPC EAN: 8711500615923

320 In stock

Available until stock is exhausted

€4.897 ( €6.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4.897 (€6.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.6492 (€5.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --