You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W 288.3mm T5, G5 Lamp Base, Cool White (4100k), Fluorescent Lamp -
884
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 884
- Order Code:
- LP08582
- Also Known As:
- 871150071642227 GTIN UPC EAN: 8711500716422
- Technical Datasheet:
- 884 Datasheet
Product Overview
- Long life of 5,000 hours
- Lamp base: G5
- Bulb type: T5
- Dimmable
- Tube Diameter: 16mm
- CCT: Cool white (4100k)
- Energy efficiency: A
Product Information
- :
- 288.3mm
- :
- G5
- :
- 470lm
- :
- 230V
- :
- 4100K
- :
- 8W
Technical Documents (1)
Also Known As
45 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €4.2375 (€5.21) | ( ) |
5+ | €3.955 (€4.86) | ( ) |
Pricing is unavailable. Please contact customer services.