You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Star Triple LED Spotlights, 13.5W, 1500lm, 2700K, Dimmable, White -
915005307301
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 915005307301
- Order Code:
- LA09322
- Product Range
- Philips - myLiving
- Also Known As:
- GTIN UPC EAN: 8718696154649
- Technical Datasheet:
- 915005307301 Datasheet
Product Range Selector (Philips - myLiving)
See all from this product rangeProduct Overview
- Brightens your room in style
- ClickFix easy mounting
- Adjustable spot heads
- Specially designed for living rooms and bedrooms
Product Information
- :
- Spot Light
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 2700K
- :
- 240V
- :
- 442mm
- :
- 70mm
- :
- 85mm
- :
- Philips - myLiving
- :
- Hardwired
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.8621 (€90.85) | ( ) |
3+ | €69.0183 (€84.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.