You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wide Angle Thermal Camera Breakout, MLX90640 -
PIM366
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM366
- Order Code:
- SC21030
- Also Known As:
- GTIN UPC EAN: 0606034877771
Product Overview
- Melexis MLX90640 far-infrared sensor array
- 32x24 pixels
- 110°x75° Field of view
- Up to 64FPS
- Detection Range: -40°C to 300°C with approximately 1°C accuracy
- I2C interface (address 0x33)
- 3.3V or 5V compatible
- Reverse polarity protection
Contents
Breakout, male header, right angle female header
Footnotes
Product Information
- :
- -
- :
- Wide Beam Lens
- :
- 32x24 Pixel
- :
- Raspberry Pi or Arduino
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.5475 (€74.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.