You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm Fiberon PETG-ESD Filament for 3D Printer, Black 0.5kg -
FB03001
New- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- FB03001
- Order Code:
- MK01154
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6938936714651
- Technical Datasheet:
- FB03001 Datasheet
Product Overview
- PETG filament compounded with carbon nano-tubes for ESD protection
- Specifically engineered to provide reliable electrostatic discharge (ESD) safety, even after machining or wear
- Offers improved toughness over standard PETG, delivering greater durability for demanding applications
- Suitable for printing speeds up to 500mm/s
- Printing Temperature: 250°C - 290°C
- Recommended Bed Temperature: 70°C - 80°C
- 0.5kg Weight, supplied on cardboard spool
- Spool Dimensions (Dia.xW): 200x65.6mm, 55mm inner hole diameter
Applications
3D Printing, 3D Design, Hobby & Education
Contents
Filament on spool
Product Information
- :
- 1.75mm
- :
- Black
- :
- PETG (Polyethylene Terephthalate Glycol), Carbon
- :
- 250°C
- :
- 290°C
- :
- 0.5kg
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €38.8125 (€47.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























