You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7.5V, 1A, 7.5W, Plug In Power Supply, 2.1mm Plug - 

PTD-07510B

PTD-07510B - 7.5V, 1A, 7.5W, Plug In Power Supply, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
PTD-07510B
Order Code:
PW02344
Catalogue page:
  CPCC/789

Product Overview

An ultra-compact UK plug top switch mode power supply, provides a regulated output voltage and providing up to 7.5W of continuous output power.
  • Moulded 2.1 x 5.5 x 12mm output connector Polarity +ve centre
  • CE and RoHS Compliant
  • Automatic built in short circuit, over Voltage and over current protection
  • Meets CEC Energy Efficiency Level V
  • No minimum load
  • Load regulation: +/- 5%
  • EMI: FCC class B conduction and radiation
  • Efficiency: 63% typical
  • Meantime between failures: 50,000 hours at 25°C full load
  • Safety: CE, CB

Product Information


:
ITE

:
1 Output

:
7.5W

:
7.5V

:
1A

:
-

:
-

:
2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

57 In stock Need more?

€7.9344 ( €9.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.9344 (€9.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €7.54 (€9.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --