You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24V,, 5A, 120W, Desktop Power Supply (Level VI), IEC C14, 2.1mm Plug - 

SW3479-VI

SW3479-VI - 24V,, 5A, 120W, Desktop Power Supply (Level VI), IEC C14, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW3479-VI
Order Code:
PW02368
Technical Datasheet:
SW3479-VI   Datasheet
Catalogue page:
  CPCC/801
See all Technical Docs

Product Overview

An ultra-compact desktop switch mode power supply providing a regulated output voltage, providing up to 120W of continuous output power
  • Wide range 90-264V AC input via 3 pin IEC connector
  • Polarity +ve centre
  • CE and RoHS Compliant
  • Compact size
  • Automatic built in short circuit, over voltage and over current protection
  • High Reliability - Meets CEC Energy Efficiency Level VI
  • 100% burned in and tested - High reliability
  • No minimum load
  • Mains lead sold separately

Product Information


:
-

:
1 Output

:
120W

:
24V

:
5A

:
-

:
-

:
2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
-

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

4 In stock

20 more will be available on 09/11/21

Reserving future stock

€68.4516 ( €84.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €68.4516 (€84.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €66.70 (€82.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --