You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 500mA, Plug In Power Supply, 2.1mm Plug - 

SW4009D

SW4009D - 12V, 500mA, Plug In Power Supply, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW4009D
Order Code:
PW03058
Technical Datasheet:
SW4009D   Datasheet
Catalogue page:
  CPCC/786
See all Technical Docs

Product Overview

  • No minimum load
  • Built in short circuit protection
  • Fitted with a 2.1mm centre -ve DC plug
  • High reliability 100% burned in and tested
  • Meets ErP / EuP / CEC Energy Efficiency legislation

Warnings

The centre pin has a NEGATIVE polarity

Product Information


:
ITE

:
1 Output

:
6W

:
12V

:
500mA

:
-

:
-

:
Barrel Plug 2.1mm x 5.5mm

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

102 In stock

20 more will be available on 15/01/22

Reserving future stock

€5.4868 ( €6.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5.4868 (€6.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €5.1388 (€6.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --