You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 7A, Desktop / LCD TV Power Supply, IEC C6, 4 Pin Kycon Plug - 

SW4027B

SW4027B - 12V, 7A, Desktop / LCD TV Power Supply, IEC C6, 4 Pin Kycon Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW4027B
Order Code:
PW02512
Catalogue page:
  CPCC/805

Product Overview

A 12V 7A power supply particularly suitable for use as a replacement unit for a wide range of LCD televisions and monitors. This power supply provides a regulated output and has no minimum load, so can be used to power any TV requiring 7 amps or below e.g if you require a PSU rated at 12V DC and rated at either 4.67 amps, 5 amps, 6.25 or 7 amps this PSU will be suitable. This unit also comes fitted with the industry standard 4 pin output connector.
  • IEC320 C6 3 pin input connector
  • Short circuit, over Voltage and over current protection
  • CB, UL, Cul, GS, PSE, BSMI safety approved and CE marked
  • Energy efficient design with low power consumption (CEC level V)
  • Load regulation: +/- 6%
  • Efficiency: 85% typical
  • Mean time between failures: 100,000 hours at 25°C full load
  • Mains lead sold separately

Product Information


:
-

:
1 Output

:
84W

:
12V

:
7A

:
-

:
-

:
Kycon KPPX-4P

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
-

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

8 In stock Need more?

€42.6184 ( €52.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €42.6184 (€52.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €40.02 (€49.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --