You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 1A, In Line Wall Mount CCTV Power Supply(Level VI), 2.1mm Plug - 

UKR006-57-KBB

UKR006-57-KBB - 12V, 1A, In Line Wall Mount CCTV Power Supply(Level VI), 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
UKR006-57-KBB
Order Code:
PW03959
Technical Datasheet:
UKR006-57-KBB   Datasheet
Catalogue page:
  CPCC/806
See all Technical Docs

Product Overview

The UKR006-57‐K is a lugged power supply unit that provides a 12Vdc voltage regulated output at up to 1A (12W). It features a fixed input cable to help prevent accidental disconnection of the input lead from the mains supply. The fixing lugs, which have been moulded as an integral part of the case, enable you to secure the power supply down to any flat clean surface making it ideal for a wide variety of installations and applications.
  • Lugged case for fixing to flat surface
  • 1.8m moulded DC cord
  • 1.5m moulded AC cord
  • 2.1 x 5.5 x 12mm DC Plug +ve centre
  • Automatic built in short circuit, over voltage and over current protection
  • Meets ErP Level VI
  • Flame retardant UK94V-0 case & PCB material
  • CE & RoHS Compliant

Product Information


:
1 Output

:
12W

:
12V

:
1A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

1,193 In stock Need more?

€9.802 ( €12.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.802 (€12.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €9.1988 (€11.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --