You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45W Type C USB Mains Charger with Power Delivery - 

USB-C-45W-UK-BLACK

USB-C-45W-UK-BLACK - 45W Type C USB Mains Charger with Power Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
USB-C-45W-UK-BLACK
Order Code:
PW04239
Also Known As:
GTIN UPC EAN: 5060505831115
Catalogue page:
  CPCC/795
See all Technical Docs

Product Overview

  • Compatible with all devices with a Type-C port requiring up to 45W
  • Suitable for use with a large range of laptops, smartphones and tablets
  • Integral, intelligent chip auto-detects the Voltage needed by the connected device to charge at the optimal level and maximum speed
  • 5-Stage Power Delivery (PD feature) for super-fast charge
  • Blue LED power indicator
  • Integrated, type-C cable
  • Wide range, 100-240V AC, 50/60Hz input for world use
  • Energy efficient to Level VI
  • Output: 5V/9V/12V @ 3A and 15V/20V @ 2.25A

Product Information


:
ITE

:
5 Output

:
45W

:
-

:
2.25A

:
-

:
2.25A

:
USB Type C

:
-

:
3A

:
Fixed

:
100V AC to 240V AC

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5060505831115

77 In stock

250 more will be available on 14/02/22

Reserving future stock

€19.8012 ( €24.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €19.8012 (€24.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €17.806 (€21.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --