You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Alphanumeric LCD, 16 x 1, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective - 

PC1601LRU-AWB-B-Q

PC1601LRU-AWB-B-Q - Alphanumeric LCD, 16 x 1, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERTIP POWERTIP
Manufacturer Part No:
PC1601LRU-AWB-B-Q
Order Code:
SC12133
See all Technical Docs

Product Overview

The PC1601LRU-AWB-B-Q is a 16x1 LCD Module with transflective polarizer and yellow/green LED backlight. It has STN positive (yellow-green) LCD mode. It supports standard (through-hole, cable, connector and etc) connecting type.
  • 6 O'clock Viewing direction
  • ST7066U or compatible controller

Applications

Consumer Electronics

Warnings

If the LCD panel breaks, be careful not to get the liquid crystal to touch your skin. Avoid any strong mechanical shock which can break the glass. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
16 x 1

:
Black on Yellow / Green

:
5V

:
Parallel

:
English, Japanese

:
Transflective

:
6.56mm

:
STN

:
80mm x 36mm

:
0°C

:
50°C

:
COB

:
Yellow / Green

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

24 In stock Need more?

€9.3032 ( €11.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.3032 (€11.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €8.1084 (€9.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €7.192 (€8.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --